
LS103C-GS18 | |
|---|---|
DigiKey Part Number | LS103C-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS103C-GS18 |
Description | DIODE SCHOT 20V SOD80 QUADROMELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Mfr | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Supplier Device Package SOD-80 QuadroMELF |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 125°C (Max) |
Reverse Recovery Time (trr) 10 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,09511 | R10 951,10 |
| 20 000 | R1,01288 | R20 257,60 |

