
GP02-25-E3/54 | |
|---|---|
DigiKey Part Number | GP02-25-E3/54GITR-ND - Tape & Reel (TR) GP02-25-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP02-25-E3/54 |
Description | DIODE STD 2500V 250MA DO204AL |
Customer Reference | |
Detailed Description | Diode 2500 V 250mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2500 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 2500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| 10 | R7,19200 | R71,92 |
| 100 | R5,88010 | R588,01 |
| 500 | R4,49990 | R2 249,95 |
| 1 000 | R3,93686 | R3 936,86 |
| 2 000 | R3,68055 | R7 361,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | R2,85302 | R15 691,61 |
| 11 000 | R2,73814 | R30 119,54 |

