
GP02-25-E3/54 | |
|---|---|
DigiKey Part Number | GP02-25-E3/54GITR-ND - Tape & Reel (TR) GP02-25-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP02-25-E3/54 |
Description | DIODE STD 2500V 250MA DO204AL |
Customer Reference | |
Detailed Description | Diode 2500 V 250mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2500 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 2500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,90000 | R28,90 |
| 10 | R18,26600 | R182,66 |
| 100 | R12,19470 | R1 219,47 |
| 500 | R9,58634 | R4 793,17 |
| 1 000 | R8,74715 | R8 747,15 |
| 2 000 | R8,04114 | R16 082,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | R7,20757 | R39 641,63 |
| 11 000 | R6,74690 | R74 215,90 |
| 16 500 | R6,51229 | R107 452,79 |

