Parametric Equivalent
Similar

GLL4754A-E3/96 | |
|---|---|
DigiKey Part Number | GLL4754A-E3/96GITR-ND - Tape & Reel (TR) GLL4754A-E3/96GICT-ND - Cut Tape (CT) GLL4754A-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GLL4754A-E3/96 |
Description | DIODE ZENER 39V 1W DO213AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | GLL4754A-E3/96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 29.7 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,96000 | R14,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R8,32145 | R12 482,18 |
| 3 000 | R7,69366 | R23 080,98 |
| 4 500 | R7,37389 | R33 182,51 |
| 7 500 | R7,04928 | R52 869,60 |



