Zener Diode 15 V 1 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLL4744A-E3/96

DigiKey Part Number
GLL4744A-E3/96GITR-ND - Tape & Reel (TR)
GLL4744A-E3/96GICT-ND - Cut Tape (CT)
GLL4744A-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GLL4744A-E3/96
Description
DIODE ZENER 15V 1W DO213AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R28,57000R28,57
10R18,13200R181,32
100R12,13580R1 213,58
500R9,56854R4 784,27
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R8,32145R12 482,18
3 000R7,69366R23 080,98
4 500R7,37389R33 182,51
7 500R7,04928R52 869,60
Manufacturers Standard Package