GF1MHE3/5CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 132 290
Unit Price: R7,23000
Datasheet

Similar


Comchip Technology
In Stock: 191 820
Unit Price: R5,55000
Datasheet

Similar


onsemi
In Stock: 2 688
Unit Price: R9,91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6 201
Unit Price: R2,69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 345 046
Unit Price: R2,52000
Datasheet

Similar


onsemi
In Stock: 21 160
Unit Price: R3,70000
Datasheet

Similar


onsemi
In Stock: 140 341
Unit Price: R4,03000
Datasheet
Diode 1000 V 1A Surface Mount DO-214BA (GF1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF1MHE3/5CA

DigiKey Part Number
GF1MHE3/5CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GF1MHE3/5CA
Description
DIODE STANDARD 1000V 1A DO214BA
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214BA (GF1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214BA (GF1)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types