
GF1KHE3_A/H | |
|---|---|
DigiKey Part Number | 112-GF1KHE3_A/HTR-ND - Tape & Reel (TR) 112-GF1KHE3_A/HCT-ND - Cut Tape (CT) 112-GF1KHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1KHE3_A/H |
Description | DIODE STANDARD 800V 1A DO214BA |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,16000 | R20,16 |
| 10 | R12,21700 | R122,17 |
| 100 | R9,54640 | R954,64 |
| 500 | R7,88208 | R3 941,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R6,29668 | R9 445,02 |
| 10 500 | R6,24059 | R65 526,19 |

