GF1BHE3/67A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: R0,88255
Datasheet

Similar


onsemi
In Stock: 135 651
Unit Price: R9,24000
Datasheet

Similar


onsemi
In Stock: 221 834
Unit Price: R7,06000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 160
Unit Price: R3,36000
Datasheet

Similar


onsemi
In Stock: 44 635
Unit Price: R7,23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 99 656
Unit Price: R4,03000
Datasheet

Similar


onsemi
In Stock: 161 359
Unit Price: R4,03000
Datasheet
Diode 100 V 1A Surface Mount DO-214BA (GF1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF1BHE3/67A

DigiKey Part Number
GF1BHE3/67A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GF1BHE3/67A
Description
DIODE STANDARD 100V 1A DO214BA
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214BA (GF1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214BA (GF1)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes