
GDZ10B-HE3-08 | |
|---|---|
DigiKey Part Number | GDZ10B-HE3-08GITR-ND - Tape & Reel (TR) GDZ10B-HE3-08GICT-ND - Cut Tape (CT) GDZ10B-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ10B-HE3-08 |
Description | DIODE ZENER 10V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±4% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,99000 | R3,99 |
| 10 | R2,47800 | R24,78 |
| 100 | R1,54240 | R154,24 |
| 500 | R1,13026 | R565,13 |
| 1 000 | R0,99648 | R996,48 |

