GBL06-E3/45 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 1 061
Unit Price: R39,99000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R11,78970
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R5,67732
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R12,55090
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R13,78180
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole GBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBL06-E3/45

DigiKey Part Number
GBL06-E3/45GI-ND
Manufacturer
Manufacturer Product Number
GBL06-E3/45
Description
BRIDGE RECT 1PHASE 600V 3A GBL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBL
Supplier Device Package
GBL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R25,37000R25,37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.