FES16GT/45 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 516
Unit Price: R29,46000
Datasheet

Similar


IXYS
In Stock: 66
Unit Price: R41,77000
Datasheet

Similar


onsemi
In Stock: 1 031
Unit Price: R19,06000
Datasheet

Similar


SMC Diode Solutions
In Stock: 979
Unit Price: R20,80000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: R5,63741
Datasheet

Similar


STMicroelectronics
In Stock: 888
Unit Price: R32,06000
Datasheet

Similar


STMicroelectronics
In Stock: 2 666
Unit Price: R33,45000
Datasheet

Similar


STMicroelectronics
In Stock: 1 113
Unit Price: R60,31000
Datasheet
TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FES16GT/45

DigiKey Part Number
FES16GT/45-ND
Manufacturer
Manufacturer Product Number
FES16GT/45
Description
DIODE STANDARD 400V 16A TO220AC
Customer Reference
Detailed Description
Diode 400 V 16A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes