


ESH2PB-M3/84A | |
|---|---|
DigiKey Part Number | ESH2PB-M3/84AGITR-ND - Tape & Reel (TR) ESH2PB-M3/84AGICT-ND - Cut Tape (CT) ESH2PB-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2PB-M3/84A |
Description | DIODE STANDARD 100V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH2PBHM3/84A | Vishay General Semiconductor - Diodes Division | 1 946 | 112-ESH2PBHM3/84ACT-ND | R14,07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,27000 | R12,27 |
| 10 | R7,60800 | R76,08 |
| 100 | R4,88700 | R488,70 |
| 500 | R3,71232 | R1 856,16 |
| 1 000 | R3,33339 | R3 333,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,85129 | R8 553,87 |
| 6 000 | R2,60835 | R15 650,10 |
| 9 000 | R2,48458 | R22 361,22 |
| 15 000 | R2,34548 | R35 182,20 |
| 21 000 | R2,26311 | R47 525,31 |
| 30 000 | R2,18306 | R65 491,80 |

