DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2GHE3_A/I

DigiKey Part Number
112-ES2GHE3_A/ITR-ND - Tape & Reel (TR)
112-ES2GHE3_A/ICT-ND - Cut Tape (CT)
112-ES2GHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2GHE3_A/I
Description
DIODE STANDARD 400V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 694
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,37000R5,37
10R4,40200R44,02
100R4,26140R426,14
500R3,83686R1 918,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 200R3,26947R10 462,30
6 400R2,63416R16 858,62
9 600R2,62127R25 164,19
16 000R2,55618R40 898,88
Manufacturers Standard Package