DZ23C43-E3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,48638
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R0,97848
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,03220
Datasheet

Similar


Diodes Incorporated
In Stock: 4 295
Unit Price: R11,62000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 962
Unit Price: R6,38000
Datasheet
Zener Diode Array 1 Pair Common Cathode 43 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C43-E3-08

DigiKey Part Number
DZ23C43-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C43-E3-08
Description
DIODE ZENER ARRAY 43V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 43 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
100 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 32 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Cathode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
43 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZ23C43-E3-18Vishay General Semiconductor - Diodes Division0DZ23C43-E3-18-NDR1,48638Parametric Equivalent
DZ23C43-G3-08Vishay General Semiconductor - Diodes Division0DZ23C43-G3-08-NDR0,97848Parametric Equivalent
DZ23C43-G3-18Vishay General Semiconductor - Diodes Division0DZ23C43-G3-18-NDR1,03220Parametric Equivalent
DZ23C43-7Diodes Incorporated4 2951034-DZ23C43-7CT-NDR11,62000Similar
DZ23C43-7-FDiodes Incorporated2 96231-DZ23C43-7-FCT-NDR6,38000Similar
Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R1,46640R21 996,00
Manufacturers Standard Package