DZ23C11-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,22249
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,52663
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,06015
Datasheet

Similar


Diodes Incorporated
In Stock: 6 000
Unit Price: R0,00297
Datasheet

Similar


Diodes Incorporated
In Stock: 3 492
Unit Price: R5,04000
Datasheet
Zener Diode Array 1 Pair Common Cathode 11 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C11-G3-08

DigiKey Part Number
DZ23C11-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C11-G3-08
Description
DIODE ZENER ARRAY 11V SOT-23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 11 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
11 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R1,00497R15 074,55
30 000R0,92266R27 679,80
45 000R0,88072R39 632,40
75 000R0,83360R62 520,00
105 000R0,80570R84 598,50
150 000R0,78559R117 838,50
Manufacturers Standard Package