
BZX85B18-TAP | |
|---|---|
DigiKey Part Number | 112-BZX85B18-TAPCT-ND - Cut Tape (CT) 112-BZX85B18-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B18-TAP |
Description | DIODE ZENER 18V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R3,41100 | R34,11 |
| 100 | R2,13070 | R213,07 |
| 500 | R1,57688 | R788,44 |
| 1 000 | R1,39759 | R1 397,59 |
| 2 000 | R1,24636 | R2 492,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,08231 | R5 411,55 |
| 10 000 | R0,98073 | R9 807,30 |
| 15 000 | R0,92894 | R13 934,10 |
| 25 000 | R0,87072 | R21 768,00 |

