Zener Diode 15 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B15-TR

DigiKey Part Number
BZX85B15-TRGITR-ND - Tape & Reel (TR)
BZX85B15-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85B15-TR
Description
DIODE ZENER 15V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 15 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.3 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 11 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 407
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R5,55000R5,55
10R3,41100R34,11
100R2,13070R213,07
500R1,57688R788,44
1 000R1,39759R1 397,59
2 000R1,24636R2 492,72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,08231R5 411,55
10 000R0,98073R9 807,30
15 000R0,92894R13 934,10
25 000R0,87072R21 768,00
Manufacturers Standard Package