Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C4V7-G3-08

DigiKey Part Number
112-BZX584C4V7-G3-08TR-ND - Tape & Reel (TR)
112-BZX584C4V7-G3-08CT-ND - Cut Tape (CT)
112-BZX584C4V7-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C4V7-G3-08
Description
DIODE ZENER 4.7V 200MW SOD523
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 876
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,03000R4,03
10R2,52100R25,21
100R1,56280R156,28
500R1,15948R579,74
1 000R0,78979R789,79
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R0,67216R5 377,28
Manufacturers Standard Package