Zener Diode 2.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C2V4-TR

DigiKey Part Number
112-BZX55C2V4-TR-ND - Tape & Reel (TR)
112-BZX55C2V4-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX55C2V4-TR
Description
DIODE ZENER 2.4V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
BZX55C2V4-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 162
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,53000R3,53
10R2,10100R21,01
100R1,42830R142,83
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,41700R14 170,00
20 000R1,30191R26 038,20
30 000R1,12587R33 776,10
100 000R1,11747R111 747,00
Manufacturers Standard Package