
BZX55C2V4-TAP | |
|---|---|
DigiKey Part Number | BZX55C2V4-TAPGICT-ND - Cut Tape (CT) BZX55C2V4-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55C2V4-TAP |
Description | DIODE ZENER 2.4V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | BZX55C2V4-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,34400 | R13,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,39934 | R13 993,40 |
| 20 000 | R1,28540 | R25 708,00 |
| 30 000 | R1,22734 | R36 820,20 |
| 50 000 | R1,16210 | R58 105,00 |
| 70 000 | R1,12348 | R78 643,60 |
| 100 000 | R1,10066 | R110 066,00 |





