Zener Diode 2.4 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55B2V4-TAP

DigiKey Part Number
BZX55B2V4-TAPGICT-ND - Cut Tape (CT)
BZX55B2V4-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX55B2V4-TAP
Description
DIODE ZENER 2.4V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 387
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,54600R15,46
Tape & Box (TB)
QuantityUnit PriceExt Price
10 000R1,57445R15 744,50
20 000R1,44924R28 984,80
30 000R1,27710R38 313,00
50 000R1,27134R63 567,00
70 000R1,26870R88 809,00
Manufacturers Standard Package