
BZX55B12-TR | |
|---|---|
DigiKey Part Number | 112-BZX55B12-TR-ND - Tape & Reel (TR) 112-BZX55B12-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B12-TR |
Description | DIODE ZENER 12V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,07000 | R9,07 |
| 10 | R5,56200 | R55,62 |
| 100 | R3,52550 | R352,55 |
| 500 | R2,64528 | R1 322,64 |
| 1 000 | R2,36079 | R2 360,79 |
| 2 000 | R2,12109 | R4 242,18 |
| 5 000 | R1,86118 | R9 305,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,70041 | R17 004,10 |
| 20 000 | R1,56518 | R31 303,60 |
| 30 000 | R1,49628 | R44 888,40 |
| 50 000 | R1,41888 | R70 944,00 |
| 70 000 | R1,37304 | R96 112,80 |
| 100 000 | R1,32850 | R132 850,00 |

