BZX384C2V7-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,11557
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R3,02000
Datasheet

Similar


onsemi
In Stock: 8 135
Unit Price: R3,53000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 227
Unit Price: R6,72000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28 434
Unit Price: R4,20000
Datasheet
Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C2V7-HE3-18

DigiKey Part Number
BZX384C2V7-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384C2V7-HE3-18
Description
DIODE ZENER 2.7V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C2V7-HE3-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types