
BZT55C7V5-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55C7V5-GS08TR-ND - Tape & Reel (TR) 112-BZT55C7V5-GS08CT-ND - Cut Tape (CT) 112-BZT55C7V5-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C7V5-GS08 |
Description | DIODE ZENER 7.5V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55C7V5-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,36000 | R7,36 |
| 10 | R4,46700 | R44,67 |
| 100 | R2,82060 | R282,06 |
| 500 | R2,10238 | R1 051,19 |
| 1 000 | R1,87023 | R1 870,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R1,61823 | R4 045,58 |
| 5 000 | R1,46215 | R7 310,75 |
| 7 500 | R1,38257 | R10 369,28 |
| 12 500 | R1,29311 | R16 163,88 |
| 17 500 | R1,24011 | R21 701,92 |
| 25 000 | R1,18858 | R29 714,50 |

