Zener Diode 47 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C47-GS08

DigiKey Part Number
112-BZT55C47-GS08TR-ND - Tape & Reel (TR)
112-BZT55C47-GS08CT-ND - Cut Tape (CT)
112-BZT55C47-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55C47-GS08
Description
DIODE ZENER 47V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
110 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 36 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 461
Check for Additional Incoming Stock
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R1,65062R4 126,55
5 000R1,49125R7 456,25
7 500R1,40999R10 574,93
12 500R1,31863R16 482,88
17 500R1,26451R22 128,92
25 000R1,21188R30 297,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R7,39000R7,39
10R4,57100R45,71
100R2,87850R287,85
500R2,14520R1 072,60
1 000R1,90793R1 907,93
Digi-Reel®
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,46200R14,62
100R1,18300R118,30
* All Digi-Reel orders will add a R92,00 reeling fee.