
BZT03C110-TAP | |
|---|---|
DigiKey Part Number | 112-BZT03C110-TAPCT-ND - Cut Tape (CT) 112-BZT03C110-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZT03C110-TAP |
Description | DIODE ZENER 110V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 1.3 W ±5.45% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 250 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 82 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.45% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,34000 | R35,34 |
| 10 | R22,59500 | R225,95 |
| 100 | R15,25830 | R1 525,83 |
| 500 | R12,11892 | R6 059,46 |
| 1 000 | R11,10928 | R11 109,28 |
| 2 000 | R10,53861 | R21 077,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R9,34141 | R46 707,05 |
| 10 000 | R8,77404 | R87 740,40 |
| 15 000 | R8,60998 | R129 149,70 |

