
BZM55C15-TR3 | |
|---|---|
DigiKey Part Number | BZM55C15-TR3GITR-ND - Tape & Reel (TR) BZM55C15-TR3GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZM55C15-TR3 |
Description | DIODE ZENER 15V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,78100 | R17,81 |
| 100 | R0,84860 | R84,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,69317 | R6 931,70 |

