Zener Diode 12 V 500 mW Surface Mount MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZM55B12-TR3

DigiKey Part Number
BZM55B12-TR3GITR-ND - Tape & Reel (TR)
BZM55B12-TR3GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZM55B12-TR3
Description
DIODE ZENER 12V 500MW MICROMELF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW Surface Mount MicroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MicroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 275
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,02000R3,02
10R2,01600R20,16
100R0,94100R94,10
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,76878R7 687,80
Manufacturers Standard Package