Zener Diode 10 V 500 mW Surface Mount MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZM55B10-TR

DigiKey Part Number
112-BZM55B10-TR-ND - Tape & Reel (TR)
112-BZM55B10-CT-ND - Cut Tape (CT)
112-BZM55B10-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZM55B10-TR
Description
DIODE ZENER 10V 500MW MICROMELF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW Surface Mount MicroMELF
Datasheet
 Datasheet
EDA/CAD Models
BZM55B10-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MicroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 061
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,02000R3,02
10R1,61300R16,13
1 000R1,47018R1 470,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R1,26668R3 166,70
5 000R1,14069R5 703,45
7 500R1,07640R8 073,00
12 500R0,77298R9 662,25
125 000R0,77182R96 477,50
Manufacturers Standard Package