MFR Recommended

BZG05C51-HM3-08 | |
|---|---|
DigiKey Part Number | BZG05C51-HM3-08GITR-ND - Tape & Reel (TR) BZG05C51-HM3-08GICT-ND - Cut Tape (CT) BZG05C51-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C51-HM3-08 |
Description | DIODE ZENER 51V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 115 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 39 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,10000 | R12,10 |
| 10 | R7,09100 | R70,91 |
| 100 | R4,70510 | R470,51 |
| 500 | R4,25142 | R2 125,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R3,91634 | R5 874,51 |
| 3 000 | R3,57337 | R10 720,11 |
| 4 500 | R3,39855 | R15 293,48 |
| 7 500 | R2,92390 | R21 929,25 |
| 37 500 | R2,83567 | R106 337,62 |

