Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C150-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C150-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C150-HM3_A-08 |
Description | DIODE ZENER 150V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 3 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 110 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,65000 | R18,65 |
| 2 | R16,21500 | R32,43 |
| 3 | R14,90000 | R44,70 |
| 5 | R13,44400 | R67,22 |
| 7 | R12,55429 | R87,88 |
| 10 | R11,71200 | R117,12 |
| 25 | R9,83360 | R245,84 |
| 50 | R8,66420 | R433,21 |
| 100 | R7,67940 | R767,94 |

