Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05C3V3-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG05C3V3-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C3V3-M3_A-08 |
Description | DIODE ZENER 3.3V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1.25 W ±6.06% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 40 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,11000 | R13,11 |
| 2 | R11,34500 | R22,69 |
| 3 | R10,47333 | R31,42 |
| 5 | R9,41000 | R47,05 |
| 7 | R8,78571 | R61,50 |
| 10 | R8,16700 | R81,67 |
| 25 | R6,82240 | R170,56 |
| 50 | R5,98220 | R299,11 |
| 100 | R5,27310 | R527,31 |

