
BZG04-180-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-180-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-180-HM3_A-08 |
Description | DIODE ZENER 220V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 305V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V (Max) | |
Voltage - Breakdown (Min) | 208V | |
Voltage - Clamping (Max) @ Ipp | 305V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 131pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,82000 | R18,82 |
| 2 | R16,38500 | R32,77 |
| 3 | R15,01000 | R45,03 |
| 5 | R13,54400 | R67,72 |
| 7 | R12,67571 | R88,73 |
| 10 | R11,83000 | R118,30 |
| 25 | R9,92800 | R248,20 |
| 50 | R8,75160 | R437,58 |
| 100 | R7,75500 | R775,50 |

