Image for BZG05C15-HM3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C15-HM3-08

DigiKey Part Number
BZG05C15-HM3-08GITR-ND - Tape & Reel (TR)
BZG05C15-HM3-08GICT-ND - Cut Tape (CT)
BZG05C15-HM3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C15-HM3-08
Description
DIODE ZENER 15V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1.25 W ±6% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG05C15-HM3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1.25 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 269
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,05000R6,05
10R4,36900R43,69
100R3,93210R393,21
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R3,91634R5 874,51
3 000R3,57337R10 720,11
4 500R3,39855R15 293,48
7 500R2,89869R21 740,18
37 500R2,83567R106 337,62
Manufacturers Standard Package