New at DigiKey
Image for BZG04-91-HM3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-91-HM3_A-18

DigiKey Part Number
112-BZG04-91-HM3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-91-HM3_A-18
Description
DIODE ZENER 110V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
152V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
91V (Max)
Voltage - Breakdown (Min)
104V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
243pF @ 1MHz
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1R18,65000R18,65
2R16,21500R32,43
3R14,90000R44,70
5R13,41000R67,05
7R12,55429R87,88
10R11,69600R116,96
25R9,82680R245,67
50R8,65740R432,87
100R7,67270R767,27
Manufacturers Standard Package