
BZG04-56-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG04-56-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-56-M3_A-18 |
Description | DIODE ZENER 68V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 94.4V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 94.4V |
Mfr | Current - Peak Pulse (10/1000µs) 3.2A |
Series | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 291pF @ 1MHz |
Type Zener | Operating Temperature 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 56V (Max) | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 64V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,16000 | R18,16 |
| 2 | R15,70500 | R31,41 |
| 3 | R14,39667 | R43,19 |
| 5 | R12,99000 | R64,95 |
| 7 | R12,15429 | R85,08 |
| 10 | R11,33800 | R113,38 |
| 25 | R9,51560 | R237,89 |
| 50 | R8,38660 | R419,33 |
| 100 | R7,42950 | R742,95 |

