
BZG04-47-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG04-47-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-47-HM3_A-18 |
Description | DIODE ZENER 56V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 78.6V Clamp 3.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47V (Max) | |
Voltage - Breakdown (Min) | 52V | |
Voltage - Clamping (Max) @ Ipp | 78.6V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 330pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,65000 | R18,65 |
| 2 | R16,13000 | R32,26 |
| 3 | R14,78667 | R44,36 |
| 5 | R13,34200 | R66,71 |
| 7 | R12,48286 | R87,38 |
| 10 | R11,64500 | R116,45 |
| 25 | R9,77320 | R244,33 |
| 50 | R8,61380 | R430,69 |
| 100 | R7,63070 | R763,07 |

