
BZG04-11-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-11-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-11-HM3_A-08 |
Description | DIODE ZENER 13V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.9V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V (Max) | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.9V | |
Current - Peak Pulse (10/1000µs) | 15.9A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 850pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,32000 | R18,32 |
| 2 | R15,88000 | R31,76 |
| 3 | R14,56333 | R43,69 |
| 5 | R13,14000 | R65,70 |
| 7 | R12,29143 | R86,04 |
| 10 | R11,46000 | R114,60 |
| 25 | R9,61880 | R240,47 |
| 50 | R8,46920 | R423,46 |
| 100 | R7,50470 | R750,47 |

