Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C51-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C51-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C51-HM3_A-08 |
Description | DIODE ZENER 51V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 3 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 39 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,65000 | R18,65 |
| 2 | R16,13000 | R32,26 |
| 3 | R14,84333 | R44,53 |
| 5 | R13,37600 | R66,88 |
| 7 | R12,50714 | R87,55 |
| 10 | R11,64500 | R116,45 |
| 25 | R9,78000 | R244,50 |
| 50 | R8,62040 | R431,02 |
| 100 | R7,63740 | R763,74 |

