DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C33-M3-18

DigiKey Part Number
112-BZG03C33-M3-18TR-ND - Tape & Reel (TR)
112-BZG03C33-M3-18CT-ND - Cut Tape (CT)
112-BZG03C33-M3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C33-M3-18
Description
DIODE ZENER 33V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1.25 W ±6.06% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.06%
Power - Max
1.25 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 24 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 976
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R13,17000R13,17
10R8,19700R81,97
100R5,28910R528,91
500R4,03234R2 016,17
1 000R3,62682R3 626,82
2 000R3,28551R6 571,02
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000R2,85174R17 110,44
12 000R2,63332R31 599,84
18 000R2,52207R45 397,26
30 000R2,39707R71 912,10
42 000R2,38288R100 080,96
Manufacturers Standard Package