
BZG03C150-M3-08 | |
|---|---|
DigiKey Part Number | BZG03C150-M3-08GITR-ND - Tape & Reel (TR) BZG03C150-M3-08GICT-ND - Cut Tape (CT) BZG03C150-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C150-M3-08 |
Description | DIODE ZENER 150V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 110 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,97000 | R7,97 |
| 10 | R5,65000 | R56,50 |
| 100 | R3,41400 | R341,40 |
| 500 | R3,31004 | R1 655,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R3,42013 | R5 130,19 |
| 3 000 | R2,38288 | R7 148,64 |

