MFR Recommended

BZG03C15-HM3-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C15-HM3-18TR-ND - Tape & Reel (TR) 112-BZG03C15-HM3-18CT-ND - Cut Tape (CT) 112-BZG03C15-HM3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C15-HM3-18 |
Description | DIODE ZENER 15V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C15-HM3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,50000 | R20,50 |
| 10 | R12,85500 | R128,55 |
| 100 | R8,43060 | R843,06 |
| 500 | R6,53070 | R3 265,35 |
| 1 000 | R5,91870 | R5 918,70 |
| 2 000 | R5,40366 | R10 807,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | R4,74979 | R28 498,74 |
| 12 000 | R4,42073 | R53 048,76 |
| 18 000 | R4,25314 | R76 556,52 |
| 30 000 | R4,06491 | R121 947,30 |
| 42 000 | R3,99935 | R167 972,70 |

