
BZG03C130-HM3-08 | |
|---|---|
DigiKey Part Number | BZG03C130-HM3-08GITR-ND - Tape & Reel (TR) BZG03C130-HM3-08GICT-ND - Cut Tape (CT) BZG03C130-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C130-HM3-08 |
Description | DIODE ZENER 130V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 1.25 W ±6.54% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.54% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,12000 | R3,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R3,54549 | R5 318,23 |
| 3 000 | R3,22754 | R9 682,62 |
| 4 500 | R3,06548 | R13 794,66 |
| 7 500 | R2,49118 | R18 683,85 |

