Zener Diode 47 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C47P-E3-18

DigiKey Part Number
112-BZD27C47P-E3-18TR-ND - Tape & Reel (TR)
112-BZD27C47P-E3-18CT-ND - Cut Tape (CT)
112-BZD27C47P-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C47P-E3-18
Description
DIODE ZENER 47V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 36 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 790
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,09000R11,09
10R6,89000R68,90
100R4,42110R442,11
500R3,35172R1 675,86
1 000R3,00674R3 006,74
2 000R2,71629R5 432,58
5 000R2,40159R12 007,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R2,20702R22 070,20
20 000R2,04341R40 868,20
30 000R1,96007R58 802,10
50 000R1,89885R94 942,50
Manufacturers Standard Package