


BZD27C22P-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C22P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C22P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C22P-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C22P-HE3-08 |
Description | DIODE ZENER 22V 800MW DO219AB |
Customer Reference | |
Detailed Description | Zener Diode 22 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,43000 | R11,43 |
| 10 | R7,04100 | R70,41 |
| 100 | R4,52030 | R452,03 |
| 500 | R3,42970 | R1 714,85 |
| 1 000 | R3,07816 | R3 078,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,63078 | R7 892,34 |
| 6 000 | R2,40538 | R14 432,28 |
| 9 000 | R2,29050 | R20 614,50 |
| 15 000 | R2,16142 | R32 421,30 |
| 21 000 | R2,08498 | R43 784,58 |


