Zener Diode 20 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C20P-E3-08

DigiKey Part Number
112-BZD27C20P-E3-08TR-ND - Tape & Reel (TR)
112-BZD27C20P-E3-08CT-ND - Cut Tape (CT)
112-BZD27C20P-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C20P-E3-08
Description
DIODE ZENER 20V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 722
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,87000R4,87
10R3,27700R32,77
100R2,52060R252,06
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,50996R7 529,88
6 000R2,29299R13 757,94
9 000R2,18241R19 641,69
15 000R2,05817R30 872,55
21 000R1,98458R41 676,18
30 000R1,91306R57 391,80
75 000R1,84634R138 475,50
Manufacturers Standard Package