


BZD27C13P-HE3-08 | |
|---|---|
DigiKey Part Number | BZD27C13P-HE3-08GITR-ND - Tape & Reel (TR) BZD27C13P-HE3-08GICT-ND - Cut Tape (CT) BZD27C13P-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C13P-HE3-08 |
Description | DIODE ZENER 13V 800MW DO219AB |
Customer Reference | |
Detailed Description | Zener Diode 13 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| 10 | R6,99000 | R69,90 |
| 100 | R4,48330 | R448,33 |
| 500 | R3,40080 | R1 700,40 |
| 1 000 | R3,05177 | R3 051,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,60764 | R7 822,92 |
| 6 000 | R2,38382 | R14 302,92 |
| 9 000 | R2,26977 | R20 427,93 |
| 15 000 | R2,14162 | R32 124,30 |
| 21 000 | R2,06572 | R43 380,12 |

