
BYV27-200-TAP | |
|---|---|
DigiKey Part Number | BYV27-200-TAPCT-ND - Cut Tape (CT) BYV27-200-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYV27-200-TAP |
Description | DIODE AVALANCHE 200V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BYV27-200-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R47,56000 | R47,56 |
| 10 | R30,66700 | R306,67 |
| 100 | R21,02680 | R2 102,68 |
| 500 | R16,90416 | R8 452,08 |
| 1 000 | R15,65746 | R15 657,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R13,25994 | R66 299,70 |
| 10 000 | R12,79205 | R127 920,50 |

