
BY228-15TR | |
|---|---|
DigiKey Part Number | BY228-15GITR-ND - Tape & Reel (TR) BY228-15GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY228-15TR |
Description | DIODE AVALANCHE 1200V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | 140°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R68,39000 | R68,39 |
| 10 | R44,79900 | R447,99 |
| 100 | R31,37810 | R3 137,81 |
| 500 | R25,69970 | R12 849,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R21,81529 | R54 538,23 |
| 5 000 | R20,99660 | R104 983,00 |

