
BZM55B10-TR | |
|---|---|
DigiKey Part Number | 112-BZM55B10-TR-ND - Tape & Reel (TR) 112-BZM55B10-CT-ND - Cut Tape (CT) 112-BZM55B10-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55B10-TR |
Description | DIODE ZENER 10V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZM55B10-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,94100 | R9,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R1,26668 | R3 166,70 |
| 5 000 | R1,14069 | R5 703,45 |
| 7 500 | R1,07640 | R8 073,00 |
| 12 500 | R0,77298 | R9 662,25 |
| 125 000 | R0,77182 | R96 477,50 |

